
* Images are for reference only
8050M
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 8050M
- JLCPCB Part #
- C7429751
- Package
- SOT-23
- Description
- 1 NPN 1.5A 100nA 190MHz 25V 300 300mW 500mV 6V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3670
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3670
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0123
3000+
$0.0104
6000+
$0.0092
24000+
$0.0082
51000+
$0.0077
Related Products
Welcome back, may I help you?