
* Images are for reference only
78L05
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 78L05
- JLCPCB Part #
- C305403
- Package
- TO-92
- Description
- 0℃~+125℃@(Tj) 1 1.7V@(100mA) 100mA 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0635
150+
$0.0546
500+
$0.0481
3000+
$0.0415
6000+
$0.0387
Related Products
Welcome back, may I help you?