
* Images are for reference only
2SD880
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 2SD880
- JLCPCB Part #
- C3037606
- Package
- TO-220
- Description
- 100uA 1V@3A,0.3A 300@0.5A,5V 30W 3A 3MHz 60V 7V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2813
50+
$0.2204
150+
$0.1946
500+
$0.1624
2000+
$0.1481
5000+
$0.1394
Related Products
Welcome back, may I help you?