
* Images are for reference only
PKR2610ASI
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PKR2610ASI
- JLCPCB Part #
- C5845562
- Package
- SMD-18P,47.8x28.1mm
- Description
- 1 1.5kV 18V~36V 2A 3.3V 6.6W 82% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5213
150+
$20.5586
450+
$19.8709
1050+
$19.5311
Welcome back, may I help you?