
* Images are for reference only
PKE8416ZAPI
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PKE8416ZAPI
- JLCPCB Part #
- C7261307
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.67A 2.25kV 24V 40W 90% 9V~75V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Dynamic voltage scaling DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 162
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.0012
162+
$59.0547
486+
$57.0803
972+
$56.1059
Welcome back, may I help you?