* Images are for reference only
77.01.9.024.9125
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 77.01.9.024.9125
- JLCPCB Part #
- C7194108
- Package
- -
- Description
- 43V~140V 24V 7A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
77.01.9.024.9125 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 77.01.9.024.9125 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
77.01.9.024.9125 symbol, PCB footprint from the free EasyEDA PCB design tool.
77.01.9.024.9125 datasheets or manufacturer documentation.
Datasheet: 77.01.9.024.9125 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing