
* Images are for reference only
62.23.9.024.0300
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 62.23.9.024.0300
- JLCPCB Part #
- C7031255
- Package
- Plugin
- Description
- -40℃~+50℃ 15ms 16A 24V 3ms 400V@AC AgCdO Three Sets Normally Open: 3A (SPST-NO) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9759
200+
$18.3450
500+
$17.7329
1000+
$17.4301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?