
* Images are for reference only
60.12.8.024.0000
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 60.12.8.024.0000
- JLCPCB Part #
- C6457404
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10A 11ms 2 Form C: 2C (DPDT-CO) 24V 400V@AC 4ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3344
200+
$12.5036
500+
$12.0862
1000+
$11.8791
Welcome back, may I help you?