
* Images are for reference only
39.10.7.024.8240
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 39.10.7.024.8240
- JLCPCB Part #
- C7013141
- Package
- -
- Description
- 1 Form A (SPST-NO) 12V~275V 2A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.7601
200+
$31.8257
500+
$30.7625
1000+
$30.2357
Welcome back, may I help you?