
* Images are for reference only
38.81.7.024.9024
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 38.81.7.024.9024
- JLCPCB Part #
- C6064317
- Package
- -
- Description
- 1 Form A (SPST-NO) 1.5V~33V 6A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.3430
200+
$26.4725
500+
$25.5866
1000+
$25.1501
Related Products
Welcome back, may I help you?