
* Images are for reference only
2944777721
Extended
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2944777721
- JLCPCB Part #
- C5884724
- Package
- Plugin,D10xL10mm
- Description
- 2 985Ω@100MHz Plugin,D10xL10mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8172
200+
$0.3259
500+
$0.3163
1500+
$0.3099
Related Products
Welcome back, may I help you?