
* Images are for reference only
2944666671
Extended
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2944666671
- JLCPCB Part #
- C3763854
- Package
- Plugin,D6xL10mm
- Description
- 1 1.02kΩ@100MHz 插件,D6xL10mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2830
Related Products
Welcome back, may I help you?