
* Images are for reference only
2773019446
Extended
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2773019446
- JLCPCB Part #
- C6992821
- Package
- SMD,5.1x3.1mm
- Description
- 0.8mΩ 1 55Ω@25MHz SMD,5.1x3.1mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1239
200+
$0.0494
500+
$0.0478
1000+
$0.0470
Related Products
Welcome back, may I help you?