
* Images are for reference only
2761019447
Extended
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2761019447
- JLCPCB Part #
- C3716722
- Package
- SMD,5.1x3.1mm
- Description
- 0.8mΩ 1 43Ω@100MHz SMD,5.1x3.1mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
200+
$0.0589
500+
$0.0568
Related Products
Welcome back, may I help you?