
* Images are for reference only
2744040446
Extended
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2744040446
- JLCPCB Part #
- C6992791
- Package
- SMD-6P,6.4x4.5mm
- Description
- 1.6mΩ 3 63Ω@100MHz SMD-6P,6.4x4.5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2838
325+
$0.1133
650+
$0.1095
975+
$0.1077
Related Products
Welcome back, may I help you?