
* Images are for reference only
FX8-120S-SV(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX8-120S-SV(21)
- JLCPCB Part #
- C598084
- Package
- SMD,P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 100V 120P 2 400mA Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$6.1357
10+
$5.3447
24+
$4.8735
96+
$4.3976
504+
$4.1789
1200+
$4.0792
Related Products
Welcome back, may I help you?