This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX8-100P-SV(91)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX8-100P-SV(91)
JLCPCB Part #
C5299682
Package
SMD,P=0.6mm
Description
-55℃~+85℃ 0.6mm 100P 100V 2 400mA Gold Surface Mount,Vertical SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $6.1281
10+ $5.2485
30+ $4.7137
100+ $4.2658

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons