
* Images are for reference only
FX2B-80PA-1.27DS(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX2B-80PA-1.27DS(71)
- JLCPCB Part #
- C6258996
- Package
- Push-Pull
- Description
- -55℃~+85℃ 125V 500mA 80P Black MicroD-Sub Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.3205
10+
$4.5536
22+
$4.0985
110+
$3.6371
506+
$3.4248
990+
$3.3284
Welcome back, may I help you?