
* Images are for reference only
FX2B-68SA-1.27R
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX2B-68SA-1.27R
- JLCPCB Part #
- C598073
- Package
- P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 125V 2 2x34P 34 500mA Free Hanging Gold Phosphor bronze Pressure fitting head P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6625
10+
$4.8699
40+
$4.3867
80+
$3.9823
Welcome back, may I help you?