
* Images are for reference only
FX23L-40P-0.5SV12
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX23L-40P-0.5SV12
- JLCPCB Part #
- C7196977
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.5mm 2 44P 500mA 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.8582
10+
$2.4678
30+
$2.2243
84+
$1.9743
504+
$1.8614
1008+
$1.8130
Welcome back, may I help you?