
* Images are for reference only
FV55X103K302EGG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV55X103K302EGG
- JLCPCB Part #
- C124170
- Package
- 2220
- Description
- 10nF 3kV X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 687
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.4039
50+
$0.3236
150+
$0.2892
500+
$0.2795
2500+
$0.2604
5000+
$0.2489
Related Products
Welcome back, may I help you?