
* Images are for reference only
FV42N221J302EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV42N221J302EFG
- JLCPCB Part #
- C692305
- Package
- 1808
- Description
- 220pF 3kV C0G ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10657
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3006
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
50+
$0.1073
150+
$0.0965
1000+
$0.0838
2000+
$0.0774
5000+
$0.0742
Related Products
Welcome back, may I help you?