This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SD24C-01FTG-F

Extended
Manufacturer
FUXINSEMI
MFR.Part #
SD24C-01FTG-F
JLCPCB Part #
C19188721
Package
SOD-323
Description
1 1uA 24V 26.7V 50pF 52V 7A@8/20us Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1763

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1753

In-stock Item Pricing

Qty Unit Price
1+ $0.0295
200+ $0.0231
600+ $0.0194
3000+ $0.0173
9000+ $0.0154
21000+ $0.0144

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons