
* Images are for reference only
S10MC
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- S10MC
- JLCPCB Part #
- C3018537
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 1.1V@10A 10A 1kV 200A 5uA SMC(DO-214AB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6349
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6331
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0399
300+
$0.0347
3000+
$0.0293
6000+
$0.0262
12000+
$0.0248
Related Products
Welcome back, may I help you?