
* Images are for reference only
RB751S-40
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- RB751S-40
- JLCPCB Part #
- C5446275
- Package
- SOD-523(SC-79)
- Description
- -40℃~+125℃ 1 Independent 200mA 30V 30mA 370mV@1mA 500nA@30V SOD-523(SC-79) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6275
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6267
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0120
3000+
$0.0098
6000+
$0.0086
24000+
$0.0076
51000+
$0.0071
Related Products
Welcome back, may I help you?