This website requires JavaScript.


Holiday Notice: JLCPCB factories will be closed on Jan 1, 2026. DHL/FedEx/EuroPacket services will be suspended on Jan 1 & 2. Orders can still be placed. Delivery dates will be adjusted accordingly.


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD15VL2BT

Extended
Manufacturer
FUXINSEMI
MFR.Part #
PESD15VL2BT
JLCPCB Part #
C3018475
Package
SOT-23
Description
-55℃~+125℃ 13A 15V 15pF 19.5V 1uA 2 35V 455W Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7594

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 7446

In-stock Item Pricing

Qty Unit Price
1+ $0.0360
200+ $0.0287
600+ $0.0250
3000+ $0.0206
9000+ $0.0183
21000+ $0.0172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons