
* Images are for reference only
MURA220T3G-FS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- MURA220T3G-FS
- JLCPCB Part #
- C7503123
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 200V 25ns 2A 2uA@4V 40A 950mV@2A SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3700
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3700
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
50+
$0.1058
150+
$0.0923
500+
$0.0821
2500+
$0.0740
5000+
$0.0699
Related Products
Welcome back, may I help you?