
* Images are for reference only
MBRS4201T3G-FS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- MBRS4201T3G-FS
- JLCPCB Part #
- C5563749
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 100A 1mA@200V 200V 4A 860mV@4A Independent SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1981
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1978
In-stock Item Pricing
Qty Unit Price
1+
$0.2055
50+
$0.1608
150+
$0.1416
500+
$0.1177
3000+
$0.1035
6000+
$0.0972
Related Products
Welcome back, may I help you?