
* Images are for reference only
FT-11T-9.0A1
Extended
- Manufacturer
- FUET
- MFR.Part #
- FT-11T-9.0A1
- JLCPCB Part #
- C48542885
- Package
- SMD,D=11mm
- Description
- -20℃~+70℃ 0.18mm 11mm 30V 9kHz Piezoelectric SMD,D=11mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
100+
$0.0307
300+
$0.0303
1000+
$0.0299
Related Products
Welcome back, may I help you?