
* Images are for reference only
FS71DS04100-H23.8-R01
Extended
- Manufacturer
- FUET
- MFR.Part #
- FS71DS04100-H23.8-R01
- JLCPCB Part #
- C49330230
- Package
- -
- Description
- -30℃~+50℃ 10% 10W 23.8mm 4Ω 600Hz~4.8kHz 860Hz 96dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.1932
10+
$2.7191
25+
$2.4379
100+
$2.1534
400+
$2.0217
1000+
$1.9622