
* Images are for reference only
FTR20D621KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D621KJ
- JLCPCB Part #
- C693551
- Package
- Plugin,P=10mm
- Description
- 1.025kV 10kA 385V 390J 505V 558V~682V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2859
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2850
In-stock Item Pricing
Qty Unit Price
1+
$0.2794
50+
$0.2241
150+
$0.1911
450+
$0.1615
2550+
$0.1484
4950+
$0.1405
Related Products
Welcome back, may I help you?