
* Images are for reference only
FTR07D330KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D330KJ
- JLCPCB Part #
- C5380794
- Package
- Plugin,P=5mm
- Description
- 20V 20mW 26V 29.5V~36.5V 3.5J 500A 5mm 65V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 803
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 803
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
100+
$0.0460
300+
$0.0399
1000+
$0.0354
5000+
$0.0317
10000+
$0.0299
Related Products
Welcome back, may I help you?