
* Images are for reference only
FTR-F3AA012E
Extended
- Manufacturer
- FUJITSU
- MFR.Part #
- FTR-F3AA012E
- JLCPCB Part #
- C1222354
- Package
- 插件,20.3x7mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 12V 200mW 30V@DC、277V@AC 5A@30VDC、5A@250VAC 720Ω AgNi 插件,20.3x7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
10+
$0.5333
50+
$0.5284
100+
$0.5220
Related Products
Welcome back, may I help you?