
* Images are for reference only
FT240XQ-R
Extended
- Manufacturer
- FTDI
- MFR.Part #
- FT240XQ-R
- JLCPCB Part #
- C132151
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 125uA 3.3V~5V 8mA USB 2.0 USB to FIFO QFN-24-EP(4x4) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$3.2436
Related Products
Welcome back, may I help you?