
* Images are for reference only
FSV9522
Extended
- Manufacturer
- Forsinve
- MFR.Part #
- FSV9522
- JLCPCB Part #
- C5336460
- Package
- QFN-32(5x5)
- Description
- 13.56MHz 2.5V~3.6V 848Kbit/s Built-in antenna driver、Data verification、Low power wake-up、Built-in encryption I2C,SPI,UART ISO 14443A,MIFARE QFN-32(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2996
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 2919
In-stock Item Pricing
Qty Unit Price
1+
$0.6947
10+
$0.6191
30+
$0.5821
100+
$0.5451
490+
$0.5226
980+
$0.5114
Related Products
Welcome back, may I help you?