
* Images are for reference only
FSV8023
Extended
- Manufacturer
- Forsinve
- MFR.Part #
- FSV8023
- JLCPCB Part #
- C19192099
- Package
- DFN-8-EP(2x2)
- Description
- 13.56MHz 2.7V~5.5V 230uA 53Kbit/s Data verification、Built-in non-volatile memory I2C ISO 15693,ISO 15693-2 DFN-8-EP(2x2) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8021
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8018
In-stock Item Pricing
Qty Unit Price
1+
$0.3859
50+
$0.2975
150+
$0.2589
500+
$0.2123
3000+
$0.1898
6000+
$0.1769
Related Products
Welcome back, may I help you?