
* Images are for reference only
FSA266K8X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA266K8X
- JLCPCB Part #
- C462768
- Package
- US-8
- Description
- -40℃~+85℃ 1.65V~5.5V 10pF 1:1 1ns 2 3.2ns 300MHz 4.1ns 7Ω US-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 531
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 531
In-stock Item Pricing
Qty Unit Price
1+
$0.9537
10+
$0.8635
30+
$0.8136
100+
$0.7572
500+
$0.6525
1000+
$0.6412
Related Products
Welcome back, may I help you?