
* Images are for reference only
FSA1365-220MT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- FSA1365-220MT
- JLCPCB Part #
- C41384326
- Package
- SMD,13.5x12.6mm
- Description
- 36mΩ、42mΩ 4.7uH、22uH 6A、8A 7.8A、9A Molded Inductor、Molded Inductor、Flat Wire Inductor ±20%、±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 768
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 761
In-stock Item Pricing
Qty Unit Price
1+
$0.4936
10+
$0.3872
30+
$0.3420
100+
$0.2855
500+
$0.2597
1000+
$0.2452
Related Products
Welcome back, may I help you?