
* Images are for reference only
FS56X106K101EHG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FS56X106K101EHG
- JLCPCB Part #
- C2936144
- Package
- 2225
- Description
- 100V 10uF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 406
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.7346
10+
$0.5945
30+
$0.5252
100+
$0.4559
500+
$0.4157
1000+
$0.3931
Related Products
Welcome back, may I help you?