
* Images are for reference only
FS43X105K101EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FS43X105K101EFG
- JLCPCB Part #
- C570238
- Package
- 1812
- Description
- 100V 1uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1827
In-stock Item Pricing
Qty Unit Price
1+
$0.0846
100+
$0.0693
300+
$0.0616
1000+
$0.0555
5000+
$0.0508
10000+
$0.0485
Related Products
Welcome back, may I help you?