
* Images are for reference only
FR307
Extended
- Manufacturer
- JUXING
- MFR.Part #
- FR307
- JLCPCB Part #
- C5138313
- Package
- DO-27
- Description
- -55℃~+125℃ 1 Independent 1.3V 10uA 125A 1kV 3A 500ns DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3759
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 3717
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0564
300+
$0.0489
1250+
$0.0437
5000+
$0.0392
10000+
$0.0369
Related Products
Welcome back, may I help you?