
* Images are for reference only
FPF1204UCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF1204UCX
- JLCPCB Part #
- C232816
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+85℃ 1 1.2V~5.5V 2.2A 45mΩ Active High Load Switch WLCSP-4(0.8x0.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5446
10+
$0.4431
30+
$0.3996
100+
$0.3464
500+
$0.3222
1000+
$0.3061
3000+
$0.3045
6000+
$0.3013
Welcome back, may I help you?