This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FPC45-T1S1-0010-A

Extended
Manufacturer
SHETIME
MFR.Part #
FPC45-T1S1-0010-A
JLCPCB Part #
C52740893
Package
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
Description
0.2mm 0.3mm 1mm 30V 45P Copper Double-Sided Contacts, Top and Bottom Entry Front-in and rear-rear opening type Surface Mount, Right Angle SMD,P=0.3mm,卧贴(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $0.2746
50+ $0.2139
150+ $0.1880
500+ $0.1555
2500+ $0.1410
4000+ $0.1323

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons