This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FP-016RE271M-L8KL-FEH

Extended
Manufacturer
Nichicon
MFR.Part #
FP-016RE271M-L8KL-FEH
JLCPCB Part #
C4354976
Package
Plugin,D8xL8mm
Description
-55℃~+105℃ 13mΩ@100kHz 16V 270uF 3.5mm 4.7A@100kHz 8mm 8mm Polymer ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 68

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 68

In-stock Item Pricing

Qty Unit Price
1+ $0.2725
50+ $0.2188
150+ $0.1959
1000+ $0.1610
2000+ $0.1483
5000+ $0.1405

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons