
* Images are for reference only
HF2704E-M1
Extended
- Manufacturer
- FOXCONN
- MFR.Part #
- HF2704E-M1
- JLCPCB Part #
- C22373787
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10.16mm 1x4P 2.54mm 3A 4 4P 5.72mm Copper alloy Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 1350
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.6526
10+
$0.5250
30+
$0.4604
100+
$0.3958
500+
$0.3570
1350+
$0.3376
Related Products
Welcome back, may I help you?