
* Images are for reference only
2EF5497-DA9DB-8H
Extended
- Manufacturer
- FOXCONN
- MFR.Part #
- 2EF5497-DA9DB-8H
- JLCPCB Part #
- C2761471
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1.1A 1mm 2 98P Gold Slot Type Butting Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.9227
10+
$5.0895
30+
$4.5805
100+
$4.1551
Related Products
Welcome back, may I help you?