
* Images are for reference only
SMAJ400A
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- SMAJ400A
- JLCPCB Part #
- C5353197
- Package
- SMA(DO-214AC)
- Description
- 400V 400W 494V 5uA 600mA 648V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0788
150+
$0.0683
500+
$0.0606
2500+
$0.0543
5000+
$0.0511
Related Products
Welcome back, may I help you?