
* Images are for reference only
2SA1162
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- 2SA1162
- JLCPCB Part #
- C2926199
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 PNP 100nA 150mA 300mV 300mW 400 50V 5V 80MHz PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2489
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2462
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0073
3000+
$0.0059
6000+
$0.0053
24000+
$0.0047
51000+
$0.0044
Related Products
Welcome back, may I help you?