
* Images are for reference only
1SS355
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- 1SS355
- JLCPCB Part #
- C5381439
- Package
- SOD-323
- Description
- -50℃~+150℃ 1 Independent 1.2V@100mA 100mA 100nA@80V 200mW 225mA 4ns 80V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2125
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2125
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0077
3000+
$0.0065
6000+
$0.0058
24000+
$0.0051
51000+
$0.0048
Related Products
Welcome back, may I help you?