
* Images are for reference only
1SMA4740A
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- 1SMA4740A
- JLCPCB Part #
- C5353095
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 10V 10uA@7V 500mW 7Ω 9.5V~10.5V SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5627
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5617
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0307
600+
$0.0262
5000+
$0.0234
10000+
$0.0212
20000+
$0.0199
Related Products
Welcome back, may I help you?